
FJH-40-D-05.00-4 | |
---|---|
DigiKey Part Number | FJH-40-D-05.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-40-D-05.00-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-40-D-05.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,19000 Kč | 85,19 Kč |
10 | 72,46800 Kč | 724,68 Kč |
25 | 67,92240 Kč | 1 698,06 Kč |
50 | 64,68140 Kč | 3 234,07 Kč |
100 | 61,59010 Kč | 6 159,01 Kč |
250 | 57,73492 Kč | 14 433,73 Kč |
500 | 54,97996 Kč | 27 489,98 Kč |
1 000 | 52,74156 Kč | 52 741,56 Kč |
Unit Price without VAT: | 85,19000 Kč |
---|---|
Unit Price with VAT: | 103,07990 Kč |