
FJH-30-R-12.00-4 | |
---|---|
DigiKey Part Number | SAM9016-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-R-12.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-R-12.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 117,48000 Kč | 117,48 Kč |
10 | 99,85900 Kč | 998,59 Kč |
25 | 93,59320 Kč | 2 339,83 Kč |
50 | 89,12320 Kč | 4 456,16 Kč |
100 | 84,86980 Kč | 8 486,98 Kč |
250 | 79,55560 Kč | 19 888,90 Kč |
500 | 75,76080 Kč | 37 880,40 Kč |
1 000 | 74,89156 Kč | 74 891,56 Kč |
Unit Price without VAT: | 117,48000 Kč |
---|---|
Unit Price with VAT: | 142,15080 Kč |