FJH-30-D-xx.00-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-30-D-39.40-4

DigiKey Part Number
FJH-30-D-39.40-4-ND
Manufacturer
Manufacturer Product Number
FJH-30-D-39.40-4
Description
CABLE FFC/FPC 30POS 0.5MM 39"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 39.4" (1000.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-30-D-39.40-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
39.4" (1000.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,94000 Kč479,94 Kč
10407,99100 Kč4 079,91 Kč
25382,43640 Kč9 560,91 Kč
50364,19440 Kč18 209,72 Kč
100348,84060 Kč34 884,06 Kč
Manufacturers Standard Package
Unit Price without VAT:479,94000 Kč
Unit Price with VAT:580,72740 Kč