FJH-30-D-24.00-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-30-D-24.00-4

DigiKey Part Number
FJH-30-D-24.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-30-D-24.00-4
Description
CABLE FFC/FPC 30POS 0.5MM 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-30-D-24.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
24.0" (609.6mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,91000 Kč314,91 Kč
10267,63000 Kč2 676,30 Kč
25250,86560 Kč6 271,64 Kč
50238,89640 Kč11 944,82 Kč
100227,49790 Kč22 749,79 Kč
250219,96408 Kč54 991,02 Kč
Manufacturers Standard Package
Unit Price without VAT:314,91000 Kč
Unit Price with VAT:381,04110 Kč