
FJH-30-D-18.00-4 | |
|---|---|
DigiKey Part Number | 612-FJH-30-D-18.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-D-18.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-18.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 10 | 211,17400 Kč | 2 111,74 Kč |
| 25 | 197,94560 Kč | 4 948,64 Kč |
| 50 | 188,49440 Kč | 9 424,72 Kč |
| 100 | 179,49970 Kč | 17 949,97 Kč |
| 250 | 169,74720 Kč | 42 436,80 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |


