
FJH-30-D-12.00-4 | |
|---|---|
DigiKey Part Number | FJH-30-D-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-D-12.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-12.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,19000 Kč | 180,19 Kč |
| 10 | 153,18100 Kč | 1 531,81 Kč |
| 25 | 143,58640 Kč | 3 589,66 Kč |
| 50 | 136,72820 Kč | 6 836,41 Kč |
| 100 | 130,20270 Kč | 13 020,27 Kč |
| 250 | 122,05464 Kč | 30 513,66 Kč |
| 500 | 119,47980 Kč | 59 739,90 Kč |
| Unit Price without VAT: | 180,19000 Kč |
|---|---|
| Unit Price with VAT: | 218,02990 Kč |

