FJH-30-D-07.09-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 131,98000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 132,40000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 132,83000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 12
Unit Price: 133,46000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 142,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 490
Unit Price: 83,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 159,75750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 55,36108 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 999
Unit Price: 95,15000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 283
Unit Price: 62,10000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-30-D-07.09-4

DigiKey Part Number
FJH-30-D-07.09-4-ND
Manufacturer
Manufacturer Product Number
FJH-30-D-07.09-4
Description
CABLE FFC/FPC 30POS 0.5MM 7.09"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 7.090" (180.09mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-30-D-07.09-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
7.090" (180.09mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 475
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
Manufacturers Standard Package
Unit Price without VAT:122,72000 Kč
Unit Price with VAT:148,49120 Kč