FJH-15-R-05.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 530
Unit Price: 74,27000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,06675 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,33505 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 41,30769 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 79,64520 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,77152 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,93210 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,07074 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 41,30769 Kč
Datasheet
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-15-R-05.00-4

DigiKey Part Number
FJH-15-R-05.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-15-R-05.00-4
Description
CABLE FFC/FPC 15POS 0.5MM 5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-15-R-05.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč