
FJH-10-R-12.00-4 | |
|---|---|
DigiKey Part Number | FJH-10-R-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-R-12.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-R-12.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,56000 Kč | 123,56 Kč |
| 10 | 105,01800 Kč | 1 050,18 Kč |
| 25 | 98,43840 Kč | 2 460,96 Kč |
| 50 | 93,73560 Kč | 4 686,78 Kč |
| 100 | 89,26250 Kč | 8 926,25 Kč |
| 250 | 83,67460 Kč | 20 918,65 Kč |
| 500 | 79,68310 Kč | 39 841,55 Kč |
| 1 000 | 79,06380 Kč | 79 063,80 Kč |
| Unit Price without VAT: | 123,56000 Kč |
|---|---|
| Unit Price with VAT: | 149,50760 Kč |

