
FJH-10-D-24.00-4 | |
|---|---|
DigiKey Part Number | FJH-10-D-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-24.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-24.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 154,73400 Kč | 1 547,34 Kč |
| 25 | 146,27200 Kč | 3 656,80 Kč |
| 50 | 140,98060 Kč | 7 049,03 Kč |
| 100 | 113,59920 Kč | 11 359,92 Kč |
| 500 | 104,48604 Kč | 52 243,02 Kč |
| 1 000 | 102,25186 Kč | 102 251,86 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |



