Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJ-30-R-15.50-4 | |
|---|---|
DigiKey Part Number | FJ-30-R-15.50-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-30-R-15.50-4 |
Description | CABLE FFC/FPC 30POS 1MM 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 15.5" (393.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-30-R-15.50-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 15.5" (393.7mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,28000 Kč | 310,28 Kč |
| Unit Price without VAT: | 310,28000 Kč |
|---|---|
| Unit Price with VAT: | 375,43880 Kč |

