
FJ-30-R-12.00-4 | |
|---|---|
DigiKey Part Number | FJ-30-R-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-30-R-12.00-4 |
Description | CABLE FFC/FPC 30POS 1MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-30-R-12.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,82000 Kč | 156,82 Kč |
| 10 | 133,24700 Kč | 1 332,47 Kč |
| 25 | 124,89400 Kč | 3 122,35 Kč |
| 50 | 118,93260 Kč | 5 946,63 Kč |
| 100 | 113,25320 Kč | 11 325,32 Kč |
| 250 | 106,16608 Kč | 26 541,52 Kč |
| 500 | 102,57750 Kč | 51 288,75 Kč |
| Unit Price without VAT: | 156,82000 Kč |
|---|---|
| Unit Price with VAT: | 189,75220 Kč |

