Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJ-30-R-08.05-4 | |
|---|---|
DigiKey Part Number | FJ-30-R-08.05-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-30-R-08.05-4 |
Description | CABLE FFC/FPC 30POS 1MM 8.05" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 8.050" (204.47mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-30-R-08.05-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.050" (204.47mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,03000 Kč | 185,03 Kč |
| Unit Price without VAT: | 185,03000 Kč |
|---|---|
| Unit Price with VAT: | 223,88630 Kč |

