cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-20-R-18.00-4

DigiKey Part Number
FJ-20-R-18.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-20-R-18.00-4
Description
CABLE FFC/FPC 20POS 1MM 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
EDA/CAD Models
FJ-20-R-18.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
18.0" (457.2mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 405
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,55000 Kč246,55 Kč
Manufacturers Standard Package
Unit Price without VAT:246,55000 Kč
Unit Price with VAT:298,32550 Kč