
FJ-20-D-12.00-4 | |
|---|---|
DigiKey Part Number | FJ-20-D-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-12.00-4 |
Description | CABLE FFC/FPC 20POS 1MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-20-D-12.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,99000 Kč | 119,99 Kč |
| 10 | 101,94500 Kč | 1 019,45 Kč |
| 25 | 95,55840 Kč | 2 388,96 Kč |
| 50 | 90,99500 Kč | 4 549,75 Kč |
| 100 | 86,65020 Kč | 8 665,02 Kč |
| 250 | 81,22688 Kč | 20 306,72 Kč |
| 500 | 77,35244 Kč | 38 676,22 Kč |
| 1 000 | 76,53780 Kč | 76 537,80 Kč |
| Unit Price without VAT: | 119,99000 Kč |
|---|---|
| Unit Price with VAT: | 145,18790 Kč |

