FJ-10-D-11.81-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,96000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,07000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,40000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,68000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,76000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,94000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 7,00000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,03000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,40000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,68000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,69000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,94000 Kč

Parametric Equivalent


Molex
In Stock: 341
Unit Price: 2,73000 Kč
Datasheet
Image for FJ-10-D-11.81-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-10-D-11.81-4

DigiKey Part Number
FJ-10-D-11.81-4-ND
Manufacturer
Manufacturer Product Number
FJ-10-D-11.81-4
Description
CABLE FFC/FPC 10POS 1MM 11"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-10-D-11.81-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
11.8" (300.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,25000 Kč145,25 Kč
Manufacturers Standard Package
Unit Price without VAT:145,25000 Kč
Unit Price with VAT:175,75250 Kč