
FJ-10-D-04.00-4 | |
|---|---|
DigiKey Part Number | FJ-10-D-04.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-10-D-04.00-4 |
Description | CABLE FFC/FPC 10POS 1MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-10-D-04.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 61,71900 Kč | 617,19 Kč |
| 25 | 57,85400 Kč | 1 446,35 Kč |
| 50 | 55,08780 Kč | 2 754,39 Kč |
| 100 | 52,45660 Kč | 5 245,66 Kč |
| 250 | 49,17196 Kč | 12 292,99 Kč |
| 500 | 46,82530 Kč | 23 412,65 Kč |
| 1 000 | 44,59190 Kč | 44 591,90 Kč |
| 2 500 | 44,20500 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |

