



FHP-04-01-T-S | |
|---|---|
DigiKey Part Number | SAM8378-ND |
Manufacturer | |
Manufacturer Product Number | FHP-04-01-T-S |
Description | CONN RCPT 4POS 0.156 TIN PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.156" (3.96mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | FHP-04-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 50 | 53,70300 Kč | 2 685,15 Kč |
| 100 | 45,61100 Kč | 4 561,10 Kč |
| 500 | 40,54310 Kč | 20 271,55 Kč |
| 1 000 | 30,61587 Kč | 30 615,87 Kč |
| 2 000 | 27,29985 Kč | 54 599,70 Kč |
| 5 000 | 20,64695 Kč | 103 234,75 Kč |
| 10 000 | 14,93619 Kč | 149 361,90 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |




