
FFTP-10-D-03.85-01-N | |
|---|---|
DigiKey Part Number | SAM9389-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-10-D-03.85-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-10-D-03.85-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.321' (97.79mm, 3.85") |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,18000 Kč | 395,18 Kč |
| 10 | 366,62500 Kč | 3 666,25 Kč |
| 25 | 342,05760 Kč | 8 551,44 Kč |
| 50 | 316,22980 Kč | 15 811,49 Kč |
| 100 | 282,21520 Kč | 28 221,52 Kč |
| 250 | 265,92288 Kč | 66 480,72 Kč |
| Unit Price without VAT: | 395,18000 Kč |
|---|---|
| Unit Price with VAT: | 478,16780 Kč |





