FFSD-25-D-10.20-01-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 9
Unit Price: 528,31000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 654,72000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 529,99000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 531,25000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 531,67000 Kč
Datasheet
Image for FFSD-25-D-10.20-01-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-25-D-10.20-01-N

DigiKey Part Number
612-FFSD-25-D-10.20-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-25-D-10.20-01-N
Description
.050" LOW PROFILE TIGER EYE IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.850' (259.08mm, 10.20")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.850' (259.08mm, 10.20")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-25-D-10.00-01-NSamtec Inc.9SAM9382-ND528,31000 KčParametric Equivalent
FFSD-25-D-10.00-01-S-NSamtec Inc.0612-FFSD-25-D-10.00-01-S-N-ND654,72000 KčParametric Equivalent
FFSD-25-D-10.25-01-NSamtec Inc.0FFSD-25-D-10.25-01-N-ND529,99000 KčParametric Equivalent
FFSD-25-D-10.45-01-NSamtec Inc.0FFSD-25-D-10.45-01-N-ND531,25000 KčParametric Equivalent
FFSD-25-D-10.50-01-NSamtec Inc.0FFSD-25-D-10.50-01-N-ND531,67000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,57000 Kč529,57 Kč
Manufacturers Standard Package
Unit Price without VAT:529,57000 Kč
Unit Price with VAT:640,77970 Kč