
FFSD-25-D-09.84-01-N | |
|---|---|
DigiKey Part Number | FFSD-25-D-09.84-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-09.84-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-09.84-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.820' (250.00mm, 9.84") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,05000 Kč | 527,05 Kč |
| 10 | 489,04300 Kč | 4 890,43 Kč |
| 25 | 456,28640 Kč | 11 407,16 Kč |
| 50 | 421,63980 Kč | 21 081,99 Kč |
| 100 | 379,53890 Kč | 37 953,89 Kč |
| Unit Price without VAT: | 527,05000 Kč |
|---|---|
| Unit Price with VAT: | 637,73050 Kč |

