FFSD-25-D-05.73-01-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 499,12000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 499,33000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 499,75000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 500,38000 Kč
Datasheet
50 Position Cable Assembly Rectangular Socket to Socket 0.478' (145.54mm, 5.73")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-25-D-05.73-01-N

DigiKey Part Number
FFSD-25-D-05.73-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-25-D-05.73-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.478' (145.54mm, 5.73")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-25-D-05.73-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.478' (145.54mm, 5.73")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-25-D-05.70-01-NSamtec Inc.0FFSD-25-D-05.70-01-N-ND499,12000 KčParametric Equivalent
FFSD-25-D-05.75-01-NSamtec Inc.0FFSD-25-D-05.75-01-N-ND499,33000 KčParametric Equivalent
FFSD-25-D-05.80-01-NSamtec Inc.0FFSD-25-D-05.80-01-N-ND499,75000 KčParametric Equivalent
FFSD-25-D-05.90-01-NSamtec Inc.0FFSD-25-D-05.90-01-N-ND500,38000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,33000 Kč499,33 Kč
Manufacturers Standard Package
Unit Price without VAT:499,33000 Kč
Unit Price with VAT:604,18930 Kč