
FFSD-25-D-01.75-01-N | |
---|---|
DigiKey Part Number | FFSD-25-D-01.75-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-01.75-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.146' (44.45mm, 1.75") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-01.75-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.146' (44.45mm, 1.75") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 447,85000 Kč | 447,85 Kč |
10 | 380,66800 Kč | 3 806,68 Kč |
25 | 356,83440 Kč | 8 920,86 Kč |
50 | 339,81220 Kč | 16 990,61 Kč |
100 | 323,69820 Kč | 32 369,82 Kč |
Unit Price without VAT: | 447,85000 Kč |
---|---|
Unit Price with VAT: | 541,89850 Kč |