40 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-20-D-16.00-01-N

DigiKey Part Number
FFSD-20-D-16.00-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-20-D-16.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-20-D-16.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.33' (406.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1495,34000 Kč495,34 Kč
10459,43600 Kč4 594,36 Kč
25428,77920 Kč10 719,48 Kč
50396,23640 Kč19 811,82 Kč
100350,66870 Kč35 066,87 Kč
250342,43540 Kč85 608,85 Kč
Manufacturers Standard Package
Unit Price without VAT:495,34000 Kč
Unit Price with VAT:599,36140 Kč