



FFSD-20-01-N | |
|---|---|
DigiKey Part Number | SAM10481-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-01-N |
Description | CONN RCPT 40POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-01-N Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 149,71600 Kč | 1 497,16 Kč |
| 25 | 136,90680 Kč | 3 422,67 Kč |
| 50 | 132,49740 Kč | 6 624,87 Kč |
| 100 | 119,05870 Kč | 11 905,87 Kč |
| 500 | 107,50976 Kč | 53 754,88 Kč |
| 1 000 | 87,35210 Kč | 87 352,10 Kč |
| 2 000 | 73,70351 Kč | 147 407,02 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |





