Parametric Equivalent

FFSD-17-D-10.00-01-N | |
|---|---|
DigiKey Part Number | SAM9373-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-10.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-17-D-10.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-17-D-10.00-01-S-N | Samtec Inc. | 83 | FFSD-17-D-10.00-01-S-N-ND | 496,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,14000 Kč | 403,14 Kč |
| 10 | 374,14800 Kč | 3 741,48 Kč |
| 25 | 348,91240 Kč | 8 722,81 Kč |
| 50 | 322,63460 Kč | 16 131,73 Kč |
| 100 | 290,41280 Kč | 29 041,28 Kč |
| Unit Price without VAT: | 403,14000 Kč |
|---|---|
| Unit Price with VAT: | 487,79940 Kč |



