
FFSD-17-D-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM9371-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-06.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-17-D-06.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,80000 Kč | 378,80 Kč |
| 10 | 351,50700 Kč | 3 515,07 Kč |
| 25 | 327,77880 Kč | 8 194,47 Kč |
| 50 | 303,00120 Kč | 15 150,06 Kč |
| 100 | 268,14660 Kč | 26 814,66 Kč |
| 250 | 248,03844 Kč | 62 009,61 Kč |
| Unit Price without VAT: | 378,80000 Kč |
|---|---|
| Unit Price with VAT: | 458,34800 Kč |






