
FFSD-13-D-25.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-13-D-25.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-25.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 2.08' (635.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-25.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 2.08' (635.00mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,93000 Kč | 441,93 Kč |
| 10 | 410,01900 Kč | 4 100,19 Kč |
| 25 | 382,49000 Kč | 9 562,25 Kč |
| 50 | 353,50080 Kč | 17 675,04 Kč |
| 100 | 318,04640 Kč | 31 804,64 Kč |
| Unit Price without VAT: | 441,93000 Kč |
|---|---|
| Unit Price with VAT: | 534,73530 Kč |






