Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-13-D-15.75-01-N | |
|---|---|
DigiKey Part Number | FFSD-13-D-15.75-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-15.75-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.31' (400.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-15.75-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.31' (400.05mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-13-D-15.50-01-N | Samtec Inc. | 0 | FFSD-13-D-15.50-01-N-ND | 377,90000 Kč | Parametric Equivalent |
| FFSD-13-D-15.70-01-N | Samtec Inc. | 0 | FFSD-13-D-15.70-01-N-ND | 379,15000 Kč | Parametric Equivalent |
| FFSD-13-D-16.00-01-N | Samtec Inc. | 12 | FFSD-13-D-16.00-01-N-ND | 381,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,57000 Kč | 379,57 Kč |
| Unit Price without VAT: | 379,57000 Kč |
|---|---|
| Unit Price with VAT: | 459,27970 Kč |



