
FFSD-13-D-08.00-01-N | |
---|---|
DigiKey Part Number | SAM9363-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-08.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-08.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 295,79000 Kč | 295,79 Kč |
10 | 251,35600 Kč | 2 513,56 Kč |
25 | 235,61240 Kč | 5 890,31 Kč |
50 | 224,36400 Kč | 11 218,20 Kč |
100 | 213,65960 Kč | 21 365,96 Kč |
250 | 205,57460 Kč | 51 393,65 Kč |
Unit Price without VAT: | 295,79000 Kč |
---|---|
Unit Price with VAT: | 357,90590 Kč |