22 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-11-D-05.00-01-N

DigiKey Part Number
FFSD-11-D-05.00-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-11-D-05.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-11-D-05.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
22
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.417' (127.00mm, 5.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
10271,92400 Kč2 719,24 Kč
25253,86600 Kč6 346,65 Kč
50234,54760 Kč11 727,38 Kč
100207,67020 Kč20 767,02 Kč
250202,58872 Kč50 647,18 Kč
Manufacturers Standard Package
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč