
FFSD-10-D-36.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-10-D-36.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-36.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-36.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 3.00' (914.40mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-10-D-35.50-01-N | Samtec Inc. | 53 | FFSD-10-D-35.50-01-N-ND | 390,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 Kč | 392,87 Kč |
| 10 | 364,52500 Kč | 3 645,25 Kč |
| 25 | 340,16760 Kč | 8 504,19 Kč |
| 50 | 314,34000 Kč | 15 717,00 Kč |
| 100 | 282,94810 Kč | 28 294,81 Kč |
| Unit Price without VAT: | 392,87000 Kč |
|---|---|
| Unit Price with VAT: | 475,37270 Kč |


