
FFSD-08-D-36.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-08-D-36.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-08-D-36.00-01-N |
Description | CABLE ASSEM .05" 16POS F-F 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-08-D-36.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 10 | 352,55600 Kč | 3 525,56 Kč |
| 25 | 329,03880 Kč | 8 225,97 Kč |
| 50 | 304,05100 Kč | 15 202,55 Kč |
| 100 | 268,98650 Kč | 26 898,65 Kč |
| 250 | 246,33592 Kč | 61 583,98 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |




