
FFSD-08-D-13.50-01-N | |
|---|---|
DigiKey Part Number | FFSD-08-D-13.50-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-08-D-13.50-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.12' (342.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-08-D-13.50-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.12' (342.90mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |






