Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-05-D-09.05-01-N-RN2 | |
|---|---|
DigiKey Part Number | 612-FFSD-05-D-09.05-01-N-RN2-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-09.05-01-N-RN2 |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.755' (230.00mm, 9.05") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.755' (230.00mm, 9.05") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-05-D-08.84-01-N | Samtec Inc. | 0 | FFSD-05-D-08.84-01-N-ND | 249,43000 Kč | Parametric Equivalent |
| FFSD-05-D-08.85-01-N | Samtec Inc. | 0 | FFSD-05-D-08.85-01-N-ND | 249,64000 Kč | Parametric Equivalent |
| FFSD-05-D-08.88-01-N | Samtec Inc. | 0 | FFSD-05-D-08.88-01-N-ND | 259,03000 Kč | Parametric Equivalent |
| FFSD-05-D-09.00-01-N | Samtec Inc. | 138 | SAM9335-ND | 250,27000 Kč | Parametric Equivalent |
| FFSD-05-D-09.06-01-N | Samtec Inc. | 0 | FFSD-05-D-09.06-01-N-ND | 250,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,47000 Kč | 250,47 Kč |
| Unit Price without VAT: | 250,47000 Kč |
|---|---|
| Unit Price with VAT: | 303,06870 Kč |



