
FFSD-05-D-05.00-01-N | |
|---|---|
DigiKey Part Number | SAM9333-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-05.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-05.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.417' (127.00mm, 5.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,37000 Kč | 233,37 Kč |
| 10 | 211,47500 Kč | 2 114,75 Kč |
| 25 | 193,74760 Kč | 4 843,69 Kč |
| 50 | 176,85460 Kč | 8 842,73 Kč |
| 100 | 156,62480 Kč | 15 662,48 Kč |
| 500 | 145,97098 Kč | 72 985,49 Kč |
| Unit Price without VAT: | 233,37000 Kč |
|---|---|
| Unit Price with VAT: | 282,37770 Kč |


