FFSD-05-D-05.00-01-N-RN2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 233,37000 Kč
Datasheet
10 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-05.00-01-N-RN2

DigiKey Part Number
FFSD-05-D-05.00-01-N-RN2-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-05.00-01-N-RN2
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-05.00-01-N-RN2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.417' (127.00mm, 5.00")
Series
Features
Polarizing Key, Reverse Wiring
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-05-D-05.00-01-N-RWSamtec Inc.0FFSD-05-D-05.00-01-N-RW-ND233,37000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,37000 Kč233,37 Kč
Manufacturers Standard Package
Unit Price without VAT:233,37000 Kč
Unit Price with VAT:282,37770 Kč
Alternate Length
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: 227,12000 Kč
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: 262,78000 Kč
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: 225,03000 Kč
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: 224,61000 Kč