10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-03.94-01-N

DigiKey Part Number
FFSD-05-D-03.94-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-03.94-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-03.94-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.328' (100.00mm, 3.94")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,99000 Kč228,99 Kč
10207,30400 Kč2 073,04 Kč
25189,99360 Kč4 749,84 Kč
50173,51780 Kč8 675,89 Kč
100156,15560 Kč15 615,56 Kč
Manufacturers Standard Package
Unit Price without VAT:228,99000 Kč
Unit Price with VAT:277,07790 Kč