10 Position Cable Assembly Rectangular Socket to Socket 0.208' (63.50mm, 2.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-02.50-01-N

DigiKey Part Number
SAM9331-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-02.50-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.208' (63.50mm, 2.50")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-02.50-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.208' (63.50mm, 2.50")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,47000 Kč224,47 Kč
10203,26100 Kč2 032,61 Kč
25186,25240 Kč4 656,31 Kč
50170,08380 Kč8 504,19 Kč
100150,55570 Kč15 055,57 Kč
500133,54812 Kč66 774,06 Kč
1 000127,35749 Kč127 357,49 Kč
Manufacturers Standard Package
Unit Price without VAT:224,47000 Kč
Unit Price with VAT:271,60870 Kč