Parametric Equivalent
Parametric Equivalent

FFSD-04-S-23.62-01 | |
|---|---|
DigiKey Part Number | FFSD-04-S-23.62-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-04-S-23.62-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 1.97' (599.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-04-S-23.62-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |

