
FFMD-25-D-40.00-01 | |
|---|---|
DigiKey Part Number | FFMD-25-D-40.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-D-40.00-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.01m) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-25-D-40.00-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 3.33' (1.01m) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,67000 Kč | 590,67 Kč |
| 10 | 547,83800 Kč | 5 478,38 Kč |
| 25 | 511,09120 Kč | 12 777,28 Kč |
| 50 | 472,45500 Kč | 23 622,75 Kč |
| 100 | 440,96010 Kč | 44 096,01 Kč |
| 250 | 425,20952 Kč | 106 302,38 Kč |
| Unit Price without VAT: | 590,67000 Kč |
|---|---|
| Unit Price with VAT: | 714,71070 Kč |


