
FFMD-20-T-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM15252-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-20-T-02.00-01-N |
Description | CABLE ASSEM .05" 40POS M-F 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-20-T-02.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 10 | 292,71200 Kč | 2 927,12 Kč |
| 25 | 273,18400 Kč | 6 829,60 Kč |
| 50 | 252,39600 Kč | 12 619,80 Kč |
| 100 | 235,59760 Kč | 23 559,76 Kč |
| 250 | 227,04044 Kč | 56 760,11 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |





