
FFMD-20-01 | |
---|---|
DigiKey Part Number | SAM11148-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-20-01 |
Description | CONN IDC 40POS 30AWG VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-20-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 40 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,77000 Kč | 124,77 Kč |
10 | 106,04600 Kč | 1 060,46 Kč |
25 | 99,40080 Kč | 2 485,02 Kč |
50 | 94,65160 Kč | 4 732,58 Kč |
100 | 90,13350 Kč | 9 013,35 Kč |
250 | 84,49148 Kč | 21 122,87 Kč |
500 | 80,46130 Kč | 40 230,65 Kč |
1 000 | 79,98720 Kč | 79 987,20 Kč |
Unit Price without VAT: | 124,77000 Kč |
---|---|
Unit Price with VAT: | 150,97170 Kč |