
FFMD-10-T-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8583-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-T-12.00-01-N |
Description | CABLE ASSEM .05" 20POS M-F 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-T-12.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 231,60800 Kč | 2 316,08 Kč |
| 25 | 212,28960 Kč | 5 307,24 Kč |
| 50 | 193,81160 Kč | 9 690,58 Kč |
| 100 | 181,00280 Kč | 18 100,28 Kč |
| 500 | 174,28340 Kč | 87 141,70 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |



