
FFMD-10-T-04.00-01-N | |
|---|---|
DigiKey Part Number | FFMD-10-T-04.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-T-04.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-T-04.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 200,95100 Kč | 2 009,51 Kč |
| 25 | 184,15240 Kč | 4 603,81 Kč |
| 50 | 168,19400 Kč | 8 409,70 Kč |
| 100 | 156,85510 Kč | 15 685,51 Kč |
| 500 | 151,18560 Kč | 75 592,80 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |



