Parametric Equivalent
Parametric Equivalent

FFMD-08-T-03.93-01-N | |
|---|---|
DigiKey Part Number | FFMD-08-T-03.93-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-T-03.93-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.327' (99.82mm, 3.93") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-08-T-03.93-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.327' (99.82mm, 3.93") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFMD-08-T-04.00-01-N | Samtec Inc. | 0 | FFMD-08-T-04.00-01-N-ND | 211,24000 Kč | Parametric Equivalent |
| FFMD-08-T-04.01-01-N | Samtec Inc. | 0 | FFMD-08-T-04.01-01-N-ND | 211,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |

