
FCF8-10-01-L-03.00-S | |
|---|---|
DigiKey Part Number | FCF8-10-01-L-03.00-S-ND |
Manufacturer | |
Manufacturer Product Number | FCF8-10-01-L-03.00-S |
Description | FCF8 CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Plug to Plug 0.250' (76.20mm, 3.000") Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | FCF8-10-01-L-03.00-S Models |
Category | Cable Type Flat, Twin Axial |
Manufacturer Samtec Inc. | Usage Internal |
Series | Length 0.250' (76.20mm, 3.000") |
Packaging Bag | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 10 | Wire Gauge 38 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1.8 A |
Gender Male to Male | Operating Temperature -25°C ~ 105°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,70000 Kč | 540,70 Kč |
| Unit Price without VAT: | 540,70000 Kč |
|---|---|
| Unit Price with VAT: | 654,24700 Kč |



