
FC1-10-01-T-TR | |
|---|---|
DigiKey Part Number | 612-FC1-10-01-T-TR-ND - Tape & Reel (TR) 612-FC1-10-01-T-TRCT-ND - Cut Tape (CT) 612-FC1-10-01-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-10-01-T-TR |
Description | CONN FFC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-10-01-T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.204" (5.18mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 43,02600 Kč | 430,26 Kč |
| 25 | 38,69840 Kč | 967,46 Kč |
| 50 | 35,78500 Kč | 1 789,25 Kč |
| 100 | 33,14530 Kč | 3 314,53 Kč |
| 250 | 30,04256 Kč | 7 510,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 12,76447 Kč | 10 849,80 Kč |
| 1 700 | 12,15514 Kč | 20 663,74 Kč |
| 2 550 | 11,81252 Kč | 30 121,93 Kč |
| 4 250 | 11,39449 Kč | 48 426,58 Kč |
| 5 950 | 11,12738 Kč | 66 207,91 Kč |
| 8 500 | 11,11440 Kč | 94 472,40 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |


