
ESW-113-23-T-D | |
|---|---|
DigiKey Part Number | ESW-113-23-T-D-ND |
Manufacturer | |
Manufacturer Product Number | ESW-113-23-T-D |
Description | CONN SOCKET 26POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ESW-113-23-T-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.535" (13.60mm) |
Part Status Active | Contact Length - Post 0.190" (4.83mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 550VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 50 | 65,72380 Kč | 3 286,19 Kč |
| 100 | 54,59480 Kč | 5 459,48 Kč |
| 500 | 46,40558 Kč | 23 202,79 Kč |
| 1 000 | 42,44221 Kč | 42 442,21 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



