
ESQT-104-02-M-D-420 | |
---|---|
DigiKey Part Number | ESQT-104-02-M-D-420-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-104-02-M-D-420 |
Description | CONN SOCKET 8POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQT-104-02-M-D-420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Black | |
Insulation Height | 0.420" (10.67mm) | |
Contact Length - Post | 0.430" (10.92mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,11000 Kč | 68,11 Kč |
10 | 57,82400 Kč | 578,24 Kč |
100 | 49,14840 Kč | 4 914,84 Kč |
500 | 43,87090 Kč | 21 935,45 Kč |
1 000 | 41,77769 Kč | 41 777,69 Kč |
5 000 | 37,29745 Kč | 186 487,25 Kč |
Unit Price without VAT: | 68,11000 Kč |
---|---|
Unit Price with VAT: | 82,41310 Kč |